Vishay RCWE 100 mΩ, 1020 Thick Film Surface Mount Resistor ±1 % 2 W - RCWE1020R100FKEA
- RS Stock No.:
- 165-3061
- Mfr. Part No.:
- RCWE1020R100FKEA
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-3061
- Mfr. Part No.:
- RCWE1020R100FKEA
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 100mΩ | |
| Technology | Thick Film | |
| Resistor Type | Current | |
| Package/Case | 1020 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 2W | |
| Voltage | 75V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | RCWE | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 2.5mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Height | 0.7mm | |
| Width | 5mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 100mΩ | ||
Technology Thick Film | ||
Resistor Type Current | ||
Package/Case 1020 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 2W | ||
Voltage 75V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series RCWE | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 2.5mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Height 0.7mm | ||
Width 5mm | ||
- COO (Country of Origin):
- US
Vishay RCWE 1020 Current Sense Resistors
The RCWE series of current sense resistors from Vishay are constructed from high quality ceramic with a metal glaze and a protective overglaze. Providing extremely low-resistance values between 0.01 Ω and 0.976 Ω, these 1020 thick film resistors have long side terminals ensuring an enhanced power rating.
RCWE current sense resistors are AEC-Q200 qualified and are suitable for automotive applications. These wraparound chip resistors can be used for DC-DC converters, power supplies, power management in cell phone and computer disc drive motor control. Suitable for use in industrial and consumer markets, RCWE resistors are suitable for inverter control in white goods, Air conditioning applications, refrigeration and heat pumps.
Long side Terminal construction
AEC-Q200 qualified
Suitable for shunts
Double the power rating for the same footprint
Thermal expansion reduced by improved thermal performance
Bulk metal chip resistors
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are Ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
