Bourns PWR163 500mΩ Metal Film SMD Resistor ±5% 25W
- RS Stock No.:
- 161-7123
- Mfr. Part No.:
- PWR163S-25-R500J
- Brand:
- Bourns
Bulk discount available
Subtotal (1 tube of 50 units)*
£106.30
(exc. VAT)
£127.55
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
---|---|---|
50 - 50 | £2.126 | £106.30 |
100 - 150 | £2.041 | £102.05 |
200 - 350 | £1.956 | £97.80 |
400 + | £1.786 | £89.30 |
*price indicative
- RS Stock No.:
- 161-7123
- Mfr. Part No.:
- PWR163S-25-R500J
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Resistance | 500mΩ | |
Technology | Metal Film | |
Package/Case | DPAK | |
Tolerance | ±5% | |
Power Rating | 25W | |
Temperature Coefficient | ±100ppm/°C | |
Automotive Standard | AEC-Q200 | |
Series | PWR163 | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +155°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Resistance 500mΩ | ||
Technology Metal Film | ||
Package/Case DPAK | ||
Tolerance ±5% | ||
Power Rating 25W | ||
Temperature Coefficient ±100ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series PWR163 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- CR
PWR163 Series SMT 25 W Power Resistor
PWR163 series are 25 W thick film surface mount power resistors. Featuring a DPAK style package and low inductance, these power resistors are ideal for high frequency applications such as amplifiers for audio or wireless base stations. PWR163 series power resistors have excellent pulse characteristics allowing them to be used in current limiting or capacitor discharge units. The PWR163 resistor is electrically isolated from the back plate and is compatible with lead free solder reflow temperatures.
Features and Benefits:
Low inductance
High-power rating
RoHS compliant
Low inductance
High-power rating
RoHS compliant
These power resistors are AEC-Q200 qualified and suitable for automotive applications. Typical applications for these power chip resistors include test and measurement, power supplies, motor drives and rectifiers.
Standards
AEC-Q200 qualified
Related links
- Bourns PWR163 500mΩ Thick Film SMD Resistor ±5% 25W
- Bourns PWR163 5Ω Metal Film SMD Resistor ±5% 25W
- Bourns PWR163 15Ω Thick Film SMD Resistor ±5% 25W
- Bourns PWR163 20Ω Metal Film SMD Resistor ±5% 25W
- Bourns PWR163 15Ω Metal Film SMD Resistor ±5% 25W
- Bourns PWR163 5Ω Thick Film SMD Resistor ±5% 25W
- Bourns PWR163 10kΩ Thick Film SMD Resistor ±5% 25W
- Bourns PWR163 30Ω Metal Film SMD Resistor ±5% 25W