Bourns 8.2Ω Metal Film SMD Resistor ±5% 25W - PWR163S-25-8R20J

Bulk discount available

Subtotal (1 tube of 50 units)*

£74.95

(exc. VAT)

£89.95

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tube*
50 - 50£1.499£74.95
100 - 200£1.274£63.70
250 - 450£1.126£56.30
500 - 950£1.097£54.85
1000 +£1.07£53.50

*price indicative

RS Stock No.:
161-7120
Mfr. Part No.:
PWR163S-25-8R20J
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

8.2Ω

Technology

Metal Film

Package/Case

DPAK

Tolerance

±5%

Power Rating

25W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

PWR163

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
CR