Bourns CSS2H-2512 1mΩ, 2512 (6432M) Metal Strip SMD Resistor ±1% 5W

Unavailable
RS will no longer stock this product.
RS Stock No.:
152-6531
Mfr. Part No.:
CSS2H-2512R-1L00FE
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

1mΩ

Technology

Metal Strip

Package/Case

2512 (6432M)

Tolerance

±1%

Power Rating

5W

Temperature Coefficient

±75ppm/°C

Automotive Standard

AEC-Q200

Series

CSS2H-2512

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+170°C

COO (Country of Origin):
CR
EB Welded Metal Strip
Very High Power
Excellent Long Term Stability
Low Resistance, low TCR
Low Thermal EMF
ROHS Compliant and Halogen Free
AEC-Q200 Qualified
Current Sensing
Voltage Division
Battery Management Systems
Power Modules
Frequency Converters
Industrial