Bourns CSS2H-5930 1mΩ, 5930 Metal Strip SMD Resistor ±1% 9W
- RS Stock No.:
- 152-6523
- Mfr. Part No.:
- CSS2H-5930K-1L00FE
- Brand:
- Bourns
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 152-6523
- Mfr. Part No.:
- CSS2H-5930K-1L00FE
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Resistance | 1mΩ | |
Technology | Metal Strip | |
Package/Case | 5930 | |
Tolerance | ±1% | |
Power Rating | 9W | |
Temperature Coefficient | ±75ppm/°C | |
Automotive Standard | AEC-Q200 | |
Series | CSS2H-5930 | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +170°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Resistance 1mΩ | ||
Technology Metal Strip | ||
Package/Case 5930 | ||
Tolerance ±1% | ||
Power Rating 9W | ||
Temperature Coefficient ±75ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series CSS2H-5930 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +170°C | ||
- COO (Country of Origin):
- CR
Bourns CSS2H-5930 Series Current Sense Resistors
Bourns CSS2H-5930 current sense resistors have a resistance range of 0.5 to 3Ω and have 2-6W power per resistor. These resistors detect and convert current to an easily measured voltage which is proportional to the current through the device. Their metal alloy current sensing element allows for low thermal EMF and low TCRs of 50 PPM/°C in the 20 °C to 60 °C temperature range.
Features
EB welded metal strip
Long term stability
Very high power
Low resistance, low TCR
Low thermal EMF
Long term stability
Very high power
Low resistance, low TCR
Low thermal EMF
Applications
Current Sensing
Voltage Division
Battery Management Systems
Frequency Convertors
Power modules
Industrial
Voltage Division
Battery Management Systems
Frequency Convertors
Power modules
Industrial
EB Welded Metal Strip
Very High Power
Excellent Long Term Stability
Low Resistance, low TCR
Low Thermal EMF
ROHS Compliant and Halogen Free
AEC-Q200 Qualified
Current Sensing
Voltage Division
Battery Management Systems
Power Modules
Frequency Converters
Industrial
Very High Power
Excellent Long Term Stability
Low Resistance, low TCR
Low Thermal EMF
ROHS Compliant and Halogen Free
AEC-Q200 Qualified
Current Sensing
Voltage Division
Battery Management Systems
Power Modules
Frequency Converters
Industrial
Bulk metal chip resistors
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery