Bourns CR 0.5 Ω, 0805 Thick Film Resistor 1 % Surface 250 mW - CRM0805AFX-R500ELF
- RS Stock No.:
- 630-400
- Mfr. Part No.:
- CRM0805AFX-R500ELF
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
£3.00
(exc. VAT)
£3.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 4,940 unit(s) shipping from 28 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 180 | £0.15 | £3.00 |
| 200 - 980 | £0.122 | £2.44 |
| 1000 - 1980 | £0.094 | £1.88 |
| 2000 + | £0.083 | £1.66 |
*price indicative
- RS Stock No.:
- 630-400
- Mfr. Part No.:
- CRM0805AFX-R500ELF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Resistor | |
| Resistance | 0.5Ω | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | 1 % | |
| Power Rating | 250mW | |
| Voltage | 200V | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | CR | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Resistor | ||
Resistance 0.5Ω | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance 1 % | ||
Power Rating 250mW | ||
Voltage 200V | ||
Mount Type Surface | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series CR | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Bourns High Power Current Sense Chip Resistors use thick film technology for reliable performance. Available with power ratings of 0.25, 0.5, or 1 watt at 70 °C. Ideal for accurate current sensing in Compact circuits. Suitable for power management and automotive systems.
Low resistance Value available
RoHS compliant
Related links
- Bourns CR 50 mΩ, 1206 Thick Film Resistor 1 % Surface 250 mW - CR1206-FX-39R0ELF
- Bourns CR 5.11 Ω, 1206 Thick Film Resistor 1 % Surface 250 mW - CR1206-FX-5111ELF
- Bourns CR 2.7 kΩ, 1206 Thick Film Resistor 1 % Surface Mount 250 mW - CR1206-FX-2701ELF
- Bourns CRM0805 100 mΩ, 0805 Thick Film Resistor 1 % 250 mW - CRM0805AFX-R100ELF
- Bourns CRL 0.2 Ω, 1206 Thick Film Resistor 1 % Surface 250 mW - CRL1206-FW-R200ELF
- Bourns CRT 1 mΩ, 1206 Thick Film Resistor 0.1 % Surface 250 mW - CRT1206-BY-4R70ELF
- Bourns CR 0.1 Ω, 0805 Thick Film Resistor 5 % Surface Mount 250 mW - CRM0805AJX-R100ELF
- Bourns CR 2 kΩ, 1206 Thick Film Resistor 1 % Surface Mount 250 mW - CR1206-FX-2001ELF
