Vishay 0 Ω, 2512 Thick Film Surface Mount Fixed Resistor Surface 1.5 W - CRCW25120000Z0EGHP
- RS Stock No.:
- 607-580
- Mfr. Part No.:
- CRCW25120000Z0EGHP
- Brand:
- Vishay
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£0.44
(exc. VAT)
£0.53
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,600 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £0.44 |
| 25 - 99 | £0.30 |
| 100 + | £0.15 |
*price indicative
- RS Stock No.:
- 607-580
- Mfr. Part No.:
- CRCW25120000Z0EGHP
- Brand:
- Vishay
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 0Ω | |
| Product Type | Surface Mount Fixed Resistor | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 2512 | |
| Voltage | 500V | |
| Power Rating | 1.5W | |
| Mount Type | Surface | |
| Temperature Coefficient | ± 50 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | EN 60115-8, EN 60115-1, IEC 60068, EN 140401-802 | |
| Height | 0.6mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 0Ω | ||
Product Type Surface Mount Fixed Resistor | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 2512 | ||
Voltage 500V | ||
Power Rating 1.5W | ||
Mount Type Surface | ||
Temperature Coefficient ± 50 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals EN 60115-8, EN 60115-1, IEC 60068, EN 140401-802 | ||
Height 0.6mm | ||
- COO (Country of Origin):
- IL
Related links
- TE Connectivity 3430 20 kΩ, 0612 Thick Film Surface Mount Fixed Resistor 1 % Surface 1.5 W - 3430B2F20RTD
- TE Connectivity 3430 5.6 kΩ, 0612 Thick Film Surface Mount Fixed Resistor 1 % Surface 1.5 W - 3430B2F5R6TD
- TE Connectivity TLM 0.018 Ω, 2010 Metal Foil Surface Mount Fixed Resistor 1 % Surface 1.5 W - TLMQ2HDR018FTE
- TE Connectivity 3430 1 kΩ, 0612 Thick Film Surface Mount Fixed Resistor 1 % Surface 1.5 W - 3430B2F5K1TD
- TE Connectivity 3430 1 kΩ, 0612 Thick Film Surface Mount Fixed Resistor 1 % Surface 1.5 W - 3430B2F100RTD
- Vishay 220 Ω, 2512 Thick Film Surface Mount Fixed Resistor 1 % Surface 1.5 W - CRCW2512220RFKEHHP
- TE Connectivity TLM 0.051 Ω, 2010 Metal Foil Surface Mount Fixed Resistor 1 % Surface 1.5 W - TLMQ2HDR051FTE
- TE Connectivity 3430 33 kΩ, 0612 Thick Film Surface Mount Fixed Resistor 1 % Surface 1.5 W - 3430B2F33RTD
