Vishay D/CRCW-P 3.3 Ω, 2010 Thick Film Surface Mount Fixed Resistor 1 % Surface 1 W - CRCW20103R30FKEFHP
- RS Stock No.:
- 607-579
- Mfr. Part No.:
- CRCW20103R30FKEFHP
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£0.41
(exc. VAT)
£0.49
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3,995 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £0.41 |
| 25 - 99 | £0.27 |
| 100 + | £0.18 |
*price indicative
- RS Stock No.:
- 607-579
- Mfr. Part No.:
- CRCW20103R30FKEFHP
- Brand:
- Vishay
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 3.3Ω | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 2010 | |
| Tolerance | 1 % | |
| Power Rating | 1W | |
| Temperature Coefficient | ± 50 ppm/K | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | D/CRCW-P | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | 2000/53/EC (ELV), 2011/65/EU (RoHS), 2012/19/EU (WEEE), EN 140401-802, EN 60115-1, EN 60115-8, GADSL, IEC 60068, IEC 62474, REACH | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 3.3Ω | ||
Product Type Surface Mount Fixed Resistor | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 2010 | ||
Tolerance 1 % | ||
Power Rating 1W | ||
Temperature Coefficient ± 50 ppm/K | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series D/CRCW-P | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals 2000/53/EC (ELV), 2011/65/EU (RoHS), 2012/19/EU (WEEE), EN 140401-802, EN 60115-1, EN 60115-8, GADSL, IEC 60068, IEC 62474, REACH | ||
- COO (Country of Origin):
- IL
Related links
- Vishay D/CRCW-P 220 Ω, 2010 Thick Film Surface Mount Fixed Resistor 5 % Surface 1 W - CRCW2010220RJNEFHP
- Vishay D/CRCW-P 1.5 Ω, 0805 Thick Film Surface Mount Fixed Resistor 1 % Surface 0.125 W - CRCW08051R50FKEA
- Vishay D/CRCW-IF e3 100 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % 0.063 W - CRCW0402100KJNEDIF
- Vishay D/CRCW-IF e3 2.2 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.063 W - CRCW04022R20JNEDIF
- Vishay D/CRCW-IF e3 10 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % 0.063 W - CRCW040210K0JNEDIF
- Vishay D/CRCW-IF e3 100 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.063 W - CRCW0402100RJNEDIF
- TE Connectivity 3430 15 Ω, 0508 Thick Film Surface Mount Fixed Resistor 1 % Surface 1 W - 3430A2F15RTD
- TE Connectivity 3430 10 kΩ, 0508 Thick Film Surface Mount Fixed Resistor 1 % Surface 1 W - 3430A2F10RTD
