TDK, SLF, 7055 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 2.6 A Idc

Bulk discount available

Subtotal (1 pack of 10 units)*

£3.31

(exc. VAT)

£3.97

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
10 - 90£0.331£3.31
100 - 240£0.264£2.64
250 - 490£0.249£2.49
500 - 990£0.232£2.32
1000 +£0.215£2.15

*price indicative

Packaging Options:
RS Stock No.:
916-4241
Mfr. Part No.:
SLF7055T-100M2R5-3PF
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

10μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

2.6A

Package/Case

7055

Packaging

Tape & Reel

Length

7mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

39.1mΩ

Pin Count

2

Minimum Operating Temperature

-40°C

Inductance Tolerance

±20 %

Series

SLF

Maximum Operating Temperature

105°C

Termination Style

Solder

Diameter

7mm

Standards/Approvals

RoHS

Core Material

Ferrite

Height

5.5mm

Depth

7mm

Moulded

Yes

Inductor Construction

Wirewound

SLF7055 Series Magnetically Shielded Wire Wound Inductors


SLF7055 Series Magnetic shield type wound inductor for power circuits.

Product line-up allows for various usages including Applications in Thin-screen TV, LCDs, AV Equipment, Gaming Equipment and other Electrical Devices

TDK Non Standard SMT Inductors (Chokes)


Related links