Murata, 4600 Shielded Wire-wound SMD Inductor 330 μH ±20% Wire-Wound 460mA Idc
- RS Stock No.:
- 905-5002
- Mfr. Part No.:
- 46334C
- Brand:
- Murata Power Solutions
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 905-5002
- Mfr. Part No.:
- 46334C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata Power Solutions | |
Inductance | 330 μH | |
Maximum DC Current | 460mA | |
Length | 7.3mm | |
Depth | 4.55mm | |
Height | 7.3mm | |
Dimensions | 7.3 x 4.55 x 7.3mm | |
Shielded | Yes | |
Tolerance | ±20% | |
Maximum DC Resistance | 1.85Ω | |
Series | 4600 | |
Maximum Self Resonant Frequency | 10kHz | |
Inductor Construction | Wire-Wound | |
Moulded | Yes | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Murata Power Solutions | ||
Inductance 330 μH | ||
Maximum DC Current 460mA | ||
Length 7.3mm | ||
Depth 4.55mm | ||
Height 7.3mm | ||
Dimensions 7.3 x 4.55 x 7.3mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 1.85Ω | ||
Series 4600 | ||
Maximum Self Resonant Frequency 10kHz | ||
Inductor Construction Wire-Wound | ||
Moulded Yes | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
4600 Series Shielded Wire Wound Inductors
4600 Series Shielded Wire Wound Inductors ranges from 0.28μH to 1.0mH and upto 8A Idc
They are suitable for power-line filtering found in consumer electronics such as desktop computers, LED applications and GPS systems, as well as in a vast range of industrial and telecom applications including network hubs, bridges & routers, and high frequency wireless communication devices
These surface mount inductors are extremely compact and have an integral shield, making them useful in EMI sensitive applications
They are suitable for power-line filtering found in consumer electronics such as desktop computers, LED applications and GPS systems, as well as in a vast range of industrial and telecom applications including network hubs, bridges & routers, and high frequency wireless communication devices
These surface mount inductors are extremely compact and have an integral shield, making them useful in EMI sensitive applications
Murata Non Standard SMT Inductors (Chokes)