TDK, NLCV-EFR Shielded Wire-wound SMD Inductor with a Ferrite Core, 1 μH Wire-Wound 1A Idc Q:10

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
903-9495
Mfr. Part No.:
NLCV25T-1R0M-EFR
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

1 μH

Maximum DC Current

1A

Length

2.5mm

Depth

2mm

Height

1.8mm

Dimensions

2.5 x 2 x 1.8mm

Shielded

Yes

Maximum DC Resistance

140mΩ

Series

NLCV-EFR

Core Material

Ferrite

Maximum Self Resonant Frequency

7.96MHz

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound

Minimum Quality Factor

10

Minimum Operating Temperature

-40°C

TDK 1008 NLCV25 Series Wire Wound Inductors


SMT inductors for use on power lines
Heat resistant thermoplastic resin exterior package
Applications include Audio-visual equipment, digital cameras, onboard automobile equipment, etc