Murata, LQH, 2520 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 540 mA Idc

Bulk discount available

Subtotal (1 bag of 10 units)*

£3.80

(exc. VAT)

£4.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
10 - 90£0.38£3.80
100 - 240£0.356£3.56
250 - 490£0.33£3.30
500 - 990£0.311£3.11
1000 +£0.283£2.83

*price indicative

Packaging Options:
RS Stock No.:
879-0723
Mfr. Part No.:
LQH2HPZ220MJRL
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

22μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

540mA

Package/Case

2520

Packaging

Embossed Tape

Length

2.5mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

1000mΩ

Pin Count

2

Series

LQH

Inductance Tolerance

±20 %

Depth

2mm

Standards/Approvals

RoHS

Core Material

Ferrite

Termination Style

Solder

Height

1.1mm

Maximum Self Resonant Frequency

20MHz

Moulded

Yes

Inductor Construction

Wirewound

LQH2HP Series SMD Chip Inductors


Murata LQH Series Wirewound Inductors are used for their high inductance and low DC resistance features. The series is composed of a ferrite core around which a copper wire is wound. Many models are resin-coated for added strength. LQH inductors are Ideal for use in large current and high inductance applications such as mobile phones, TV, and digital cameras.

Murata Non Standard SMT Inductors (Chokes)


Related links