Murata, LQH, 2520 Shielded Wire-wound SMD Inductor with a Ferrite Core, 1.5 μH ±30% Wire-Wound 2.2A Idc

Unavailable
RS will no longer stock this product.
RS Stock No.:
878-8666
Mfr. Part No.:
LQH2HPN1R5NJRL
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

1.5 μH

Maximum DC Current

2.2A

Package/Case

2520

Length

2.5mm

Depth

2mm

Height

1.1mm

Dimensions

2.5 x 2 x 1.1mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

90mΩ

Series

LQH

Core Material

Ferrite

Maximum Self Resonant Frequency

Minimum of 95MHz

Moulded

Yes

Maximum Operating Temperature

(Ambient) +105 °C, (Product) +125°C

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound