Bourns, CC453232, 1812 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±10 % 180 mA Idc Q:20
- RS Stock No.:
- 874-9756
- Mfr. Part No.:
- CC453232-101KL
- Brand:
- Bourns
Bulk discount available
Subtotal (1 bag of 20 units)*
£3.02
(exc. VAT)
£3.62
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,940 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 20 - 80 | £0.151 | £3.02 |
| 100 - 180 | £0.142 | £2.84 |
| 200 - 380 | £0.135 | £2.70 |
| 400 - 980 | £0.123 | £2.46 |
| 1000 + | £0.112 | £2.24 |
*price indicative
- RS Stock No.:
- 874-9756
- Mfr. Part No.:
- CC453232-101KL
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 100μH | |
| Maximum DC Current | 180mA | |
| Package/Case | 1812 | |
| Length | 4.5mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 4Ω | |
| Pin Count | 2 | |
| Series | CC453232 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±10 % | |
| Standards/Approvals | RoHS | |
| Depth | 3.2mm | |
| Height | 3.2mm | |
| Core Material | Ferrite | |
| Termination Style | Solder | |
| Maximum Self Resonant Frequency | 8MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Minimum Quality Factor | 20 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 100μH | ||
Maximum DC Current 180mA | ||
Package/Case 1812 | ||
Length 4.5mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 4Ω | ||
Pin Count 2 | ||
Series CC453232 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±10 % | ||
Standards/Approvals RoHS | ||
Depth 3.2mm | ||
Height 3.2mm | ||
Core Material Ferrite | ||
Termination Style Solder | ||
Maximum Self Resonant Frequency 8MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
Minimum Quality Factor 20 | ||
Bourns 1812 CC45 Series Wire Wound Inductors
High Current Rating
Inductance range from 1 μH to 680 μH
RoHS compliant
Applications in Mobile phones; Cellular phones and CTV, VCR, HIC, FDD
SMT 1812 Inductors (Chokes)
Related links
- Bourns 1812 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±10 % 180 mA Idc Q:20
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 100 μH ±10 % 680 mA Idc Q:20
- Bourns 0604 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±10 % 570 mA Idc Q:23
- Bourns 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±10 % 110 mA Idc Q:40
- TE Connectivity 1812 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 nH ±20 % 665 mA Idc Q:40
- Bourns 1812 Multilayer Surface Mount Inductor with a Ferrite Core, 100 μH Ferrite Core ±10 % 280 mA Idc Q:30
- EPCOS 1812 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±10 % 900 mA Idc Q:10
- EPCOS 1812 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±10 % 450 mA Idc Q:10
