Bourns, CM453232, 1812 (4532M) Wire-wound SMD Inductor with a Ferrite Core, 3.3 μH ±10% Wire-Wound 355mA Idc Q:50

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
874-9712
Mfr. Part No.:
CM453232-3R3KL
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

3.3 μH

Maximum DC Current

355mA

Package/Case

1812 (4532M)

Length

4.5mm

Depth

3.2mm

Height

3.2mm

Dimensions

4.5 x 3.2 x 3.2mm

Tolerance

±10%

Maximum DC Resistance

800mΩ

Series

CM453232

Core Material

Ferrite

Maximum Self Resonant Frequency

45MHz

Minimum Operating Temperature

-20°C

Minimum Quality Factor

50

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+100°C