Bourns, CM453232, 1812 Wire-wound SMD Inductor with a Ferrite Core, 1 mH ±10% Wire-Wound 30mA Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
874-9699
Mfr. Part No.:
CM453232-102JL
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

1 mH

Maximum DC Current

30mA

Package/Case

1812

Length

4.5mm

Depth

3.2mm

Height

3.2mm

Dimensions

4.5 x 3.2 x 3.2mm

Tolerance

±10%

Maximum DC Resistance

40Ω

Series

CM453232

Core Material

Ferrite

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-20°C