Vishay, IHLP-3232DZ-11, 3232 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 1 μH ±20% Wire-Wound 18.2A
- RS Stock No.:
- 852-3788
- Mfr. Part No.:
- IHLP3232DZER1R0M11
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 852-3788
- Mfr. Part No.:
- IHLP3232DZER1R0M11
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 1 μH | |
| Maximum DC Current | 18.2A | |
| Package/Case | 3232 | |
| Length | 8.64mm | |
| Depth | 8.18mm | |
| Height | 4mm | |
| Dimensions | 8.64 x 8.18 x 4mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 4.63mΩ | |
| Series | IHLP-3232DZ-11 | |
| Core Material | Metal Composite | |
| Maximum Self Resonant Frequency | 49MHz | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 1 μH | ||
Maximum DC Current 18.2A | ||
Package/Case 3232 | ||
Length 8.64mm | ||
Depth 8.18mm | ||
Height 4mm | ||
Dimensions 8.64 x 8.18 x 4mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 4.63mΩ | ||
Series IHLP-3232DZ-11 | ||
Core Material Metal Composite | ||
Maximum Self Resonant Frequency 49MHz | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- US
