Bourns, SRN4012T, 4012 Shielded Wire-wound SMD Inductor with a Ferrite Core, 6.8 μH ±20% Wire-Wound 1.3A Idc Q:6
- RS Stock No.:
- 850-7449
- Mfr. Part No.:
- SRN4012T-6R8M
- Brand:
- Bourns
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 850-7449
- Mfr. Part No.:
- SRN4012T-6R8M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Inductance | 6.8 μH | |
Maximum DC Current | 1.3A | |
Package/Case | 4012 | |
Length | 4mm | |
Depth | 4mm | |
Height | 1.2mm | |
Dimensions | 4 x 4 x 1.2mm | |
Shielded | Yes | |
Tolerance | ±20% | |
Maximum DC Resistance | 125mΩ | |
Series | SRN4012T | |
Core Material | Ferrite | |
Maximum Self Resonant Frequency | 35MHz | |
Minimum Quality Factor | 6 | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +125°C | |
Inductor Construction | Wire-Wound | |
Moulded | Yes | |
Select all | ||
---|---|---|
Brand Bourns | ||
Inductance 6.8 μH | ||
Maximum DC Current 1.3A | ||
Package/Case 4012 | ||
Length 4mm | ||
Depth 4mm | ||
Height 1.2mm | ||
Dimensions 4 x 4 x 1.2mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 125mΩ | ||
Series SRN4012T | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 35MHz | ||
Minimum Quality Factor 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
Moulded Yes | ||
- COO (Country of Origin):
- TW
SRN4012T Series Semi-Magnetically Shielded Power Inductors
Bourns SRN4012T Series come in various sizes, have a semi-shielded construction and are miniature in size.
Features and Benefits:
Low profile: 1.2 mm
Inductance range: 0.47 μH to 22 μH
Rated current up to 3.2 A
Applications in DC-DC converters, Notebook computers, Digital video cameras, HDDs, Cell phones
Televisions and LCD display
Low profile: 1.2 mm
Inductance range: 0.47 μH to 22 μH
Rated current up to 3.2 A
Applications in DC-DC converters, Notebook computers, Digital video cameras, HDDs, Cell phones
Televisions and LCD display