Bourns, SRN4012T, 4012 Shielded Surface Mount Inductor with a Ferrite Core, 1 μH Semi Shielded 2.2 A Idc Q:6

Bulk discount available

Subtotal (1 bag of 10 units)*

£2.00

(exc. VAT)

£2.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
10 - 490£0.20£2.00
500 - 990£0.143£1.43
1000 - 1990£0.119£1.19
2000 - 4990£0.113£1.13
5000 +£0.11£1.10

*price indicative

RS Stock No.:
850-7436
Mfr. Part No.:
SRN4012T-1R0M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Inductor

Inductance

1μH

Maximum DC Current

2.2A

Package/Case

4012

Length

4mm

Shielding

Yes

Maximum DC Resistance

42mΩ

Minimum Operating Temperature

-40°C

Series

SRN4012T

Maximum Operating Temperature

125°C

Height

1.2mm

Core Material

Ferrite

Depth

4mm

Maximum Self Resonant Frequency

100MHz

Minimum Quality Factor

6

Moulded

Yes

Inductor Construction

Semi Shielded

COO (Country of Origin):
TW

SRN4012T Series Semi-Magnetically Shielded Power Inductors


Bourns SRN4012T Series come in various sizes, have a semi-shielded construction and are miniature in size.

Features and Benefits:

Low profile: 1.2 mm

Inductance range: 0.47 μH to 22 μH

Rated current up to 3.2 A

Applications in DC-DC converters, Notebook computers, Digital video cameras, HDDs, Cell phones

Televisions and LCD display

Related links