Murata, LQW, 0805 (2012M) Shielded Wire-wound SMD Inductor with a Non-Magnetic Core Core, 3 nH ±5% Wire-Wound 800mA Idc
- RS Stock No.:
- 839-0991
- Mfr. Part No.:
- LQW2BAS3N0J00L
- Brand:
- Murata
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 839-0991
- Mfr. Part No.:
- LQW2BAS3N0J00L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Inductance | 3 nH | |
Maximum DC Current | 800mA | |
Package/Case | 0805 (2012M) | |
Length | 2.09mm | |
Depth | 1.53mm | |
Height | 1.42mm | |
Dimensions | 2.09 x 1.53 x 1.42mm | |
Shielded | Yes | |
Tolerance | ±5% | |
Maximum DC Resistance | 60mΩ | |
Series | LQW | |
Core Material | Non-Magnetic Core | |
Maximum Self Resonant Frequency | 12.2GHz | |
Minimum Quality Factor | 65 | |
Inductor Construction | Wire-Wound | |
Maximum Operating Temperature | +125°C | |
Moulded | Yes | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Murata | ||
Inductance 3 nH | ||
Maximum DC Current 800mA | ||
Package/Case 0805 (2012M) | ||
Length 2.09mm | ||
Depth 1.53mm | ||
Height 1.42mm | ||
Dimensions 2.09 x 1.53 x 1.42mm | ||
Shielded Yes | ||
Tolerance ±5% | ||
Maximum DC Resistance 60mΩ | ||
Series LQW | ||
Core Material Non-Magnetic Core | ||
Maximum Self Resonant Frequency 12.2GHz | ||
Minimum Quality Factor 65 | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +125°C | ||
Moulded Yes | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
Murata 0805 LQW2BA Series Wire Wound Inductor
Operating temp: -55→ +125°C
Dimensions: 2.09 x 1.53 x 1.42 mm
Package Type: 0805
High Q Type (UHF-SHF)
Dimensions: 2.09 x 1.53 x 1.42 mm
Package Type: 0805
High Q Type (UHF-SHF)