Murata, LQW, 0402 (1005M) Shielded Wire-wound SMD Inductor with a Non-Magnetic Core Core, 4.1 nH ±0.2nH Wire-Wound
- RS Stock No.:
- 839-0950
- Mfr. Part No.:
- LQW15AN4N1C00D
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 839-0950
- Mfr. Part No.:
- LQW15AN4N1C00D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 4.1 nH | |
| Maximum DC Current | 750mA | |
| Package/Case | 0402 (1005M) | |
| Length | 1mm | |
| Depth | 0.6mm | |
| Height | 0.5mm | |
| Dimensions | 1 x 0.6 x 0.5mm | |
| Shielded | Yes | |
| Tolerance | ±0.2nH | |
| Maximum DC Resistance | 70mΩ | |
| Series | LQW | |
| Core Material | Non-Magnetic Core | |
| Maximum Self Resonant Frequency | 10GHz | |
| Minimum Quality Factor | 25 | |
| Maximum Operating Temperature | +125°C | |
| Priced to Clear | Yes | |
| Inductor Construction | Wire-Wound | |
| Moulded | Yes | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 4.1 nH | ||
Maximum DC Current 750mA | ||
Package/Case 0402 (1005M) | ||
Length 1mm | ||
Depth 0.6mm | ||
Height 0.5mm | ||
Dimensions 1 x 0.6 x 0.5mm | ||
Shielded Yes | ||
Tolerance ±0.2nH | ||
Maximum DC Resistance 70mΩ | ||
Series LQW | ||
Core Material Non-Magnetic Core | ||
Maximum Self Resonant Frequency 10GHz | ||
Minimum Quality Factor 25 | ||
Maximum Operating Temperature +125°C | ||
Priced to Clear Yes | ||
Inductor Construction Wire-Wound | ||
Moulded Yes | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP

