Murata, LQP, 0201 (0603M) Shielded Wire-wound SMD Inductor with a Non-Magnetic Core Core, 2.2 nH ±0.1nH Wire-Wound

Stock information currently inaccessible
RS Stock No.:
839-0935
Mfr. Part No.:
LQP03TN2N2B02D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

2.2 nH

Maximum DC Current

600mA

Package/Case

0201 (0603M)

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Dimensions

0.6 x 0.3 x 0.3mm

Shielded

Yes

Tolerance

±0.1nH

Maximum DC Resistance

150mΩ

Series

LQP

Core Material

Non-Magnetic Core

Maximum Self Resonant Frequency

11GHz

Maximum Operating Temperature

+125°C

Moulded

Yes

Minimum Operating Temperature

-55°C

Minimum Quality Factor

14

Priced to Clear

Yes

Inductor Construction

Wire-Wound

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy