Murata, LQP, 0201 (0603M) Shielded Wire-wound SMD Inductor with a Non-Magnetic Core Core, 0.012 μH ±3% Wire-Wound 250mA

Stock information currently inaccessible
RS Stock No.:
839-0922
Mfr. Part No.:
LQP03TN12NH02D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

0.012 μH

Maximum DC Current

250mA

Package/Case

0201 (0603M)

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Dimensions

0.6 x 0.3 x 0.3mm

Shielded

Yes

Tolerance

±3%

Maximum DC Resistance

700mΩ

Series

LQP

Core Material

Non-Magnetic Core

Maximum Self Resonant Frequency

2.9GHz

Inductor Construction

Wire-Wound

Moulded

Yes

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Minimum Quality Factor

12

COO (Country of Origin):
JP