Bourns, SRP7028A, 7028 Shielded Wire-wound SMD Inductor with a Carbonyl Powder Core, 330 nH ±20% Wire-Wound 20A Idc

Stock information currently inaccessible
RS Stock No.:
819-3595
Mfr. Part No.:
SRP7028A-R33M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

330 nH

Maximum DC Current

20A

Package/Case

7028

Length

7.3mm

Depth

6.6mm

Automotive Standard

AEC-Q200

Height

2.8mm

Dimensions

7.3 x 6.6 x 2.8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

3.9mΩ

Series

SRP7028A

Core Material

Carbonyl Powder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Inductor Construction

Wire-Wound

Moulded

Yes

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy