Bourns, SRP1265A, 1265 Shielded Wire-wound SMD Inductor with a Carbonyl Powder Core, 0.68 μH ±20% Wire-Wound 35A Idc
- RS Stock No.:
- 819-3554
- Mfr. Part No.:
- SRP1265A-R68M
- Brand:
- Bourns
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 819-3554
- Mfr. Part No.:
- SRP1265A-R68M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Inductance | 0.68 μH | |
Maximum DC Current | 35A | |
Package/Case | 1265 | |
Length | 13.5mm | |
Depth | 12.5mm | |
Automotive Standard | AEC-Q200 | |
Height | 6.2mm | |
Dimensions | 13.5 x 12.5 x 6.2mm | |
Shielded | Yes | |
Tolerance | ±20% | |
Maximum DC Resistance | 1.5mΩ | |
Series | SRP1265A | |
Core Material | Carbonyl Powder | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +150°C | |
Inductor Construction | Wire-Wound | |
Moulded | Yes | |
Select all | ||
---|---|---|
Brand Bourns | ||
Inductance 0.68 μH | ||
Maximum DC Current 35A | ||
Package/Case 1265 | ||
Length 13.5mm | ||
Depth 12.5mm | ||
Automotive Standard AEC-Q200 | ||
Height 6.2mm | ||
Dimensions 13.5 x 12.5 x 6.2mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 1.5mΩ | ||
Series SRP1265A | ||
Core Material Carbonyl Powder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +150°C | ||
Inductor Construction Wire-Wound | ||
Moulded Yes | ||
- COO (Country of Origin):
- TW
SRP1265A Series Magnetically Shielded Power Inductors
Bourns SRP series of high current power inductors with a carbonyl powder core and are AEC-Q200 qualified.
Features and Benefits:
SRP1265A Series inductors have a shielded construction with a Carbonyl powder core
High saturation current
Inductance range 0.15 to 47 μH
AEC-Q200 qualified
RoHS compliant and halogen free
Applications include Automotive systems (Driver assistant, Information, Entertainment and Lighting), DC-DC converters and power supplies
SRP1265A Series inductors have a shielded construction with a Carbonyl powder core
High saturation current
Inductance range 0.15 to 47 μH
AEC-Q200 qualified
RoHS compliant and halogen free
Applications include Automotive systems (Driver assistant, Information, Entertainment and Lighting), DC-DC converters and power supplies