Bourns, SRP1265A, 1265 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 33 μH ±20 % 8 A Idc Q:20
- RS Stock No.:
- 819-3501
- Distrelec Article No.:
- 304-36-364
- Mfr. Part No.:
- SRP1265A-330M
- Brand:
- Bourns
Subtotal (1 bag of 5 units)*
£7.62
(exc. VAT)
£9.145
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 795 unit(s) shipping from 20 April 2026
- Plus 1,400 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 + | £1.524 | £7.62 |
*price indicative
- RS Stock No.:
- 819-3501
- Distrelec Article No.:
- 304-36-364
- Mfr. Part No.:
- SRP1265A-330M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 33μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 8A | |
| Package/Case | 1265 | |
| Length | 13.5mm | |
| Packaging | Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 58mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Series | SRP1265A | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Core Material | Carbonyl Powder | |
| Termination Style | Solder | |
| Height | 6.2mm | |
| Depth | 12.5mm | |
| Maximum Self Resonant Frequency | 5MHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 20 | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 33μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 8A | ||
Package/Case 1265 | ||
Length 13.5mm | ||
Packaging Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 58mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Series SRP1265A | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Core Material Carbonyl Powder | ||
Termination Style Solder | ||
Height 6.2mm | ||
Depth 12.5mm | ||
Maximum Self Resonant Frequency 5MHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 20 | ||
Moulded Yes | ||
SRP1265A Series Magnetically Shielded Power Inductors
Bourns SRP series of high current power inductors with a carbonyl powder core and are AEC-Q200 qualified.
Features and Benefits:
SRP1265A Series inductors have a shielded construction with a Carbonyl powder core
High saturation current
Inductance range 0.15 to 47 μH
AEC-Q200 qualified
RoHS compliant and halogen free
Applications include Automotive systems (Driver assistant, Information, Entertainment and Lighting), DC-DC converters and power supplies
Related links
- Bourns 1265 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 33 μH ±20 % 8 A Idc Q:20
- Bourns 1265 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 15 μH ±20 % 9 A Idc Q:20
- Bourns 1265 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 10 μH ±20 % 10 A Idc Q:20
- Bourns 1265 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 22 μH ±20 % 9 A Idc Q:20
- Bourns 1265 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 2.2 μH ±20 % 22 A Idc Q:20
- Bourns 1265 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 3.3 μH ±20 % 18 A Idc Q:20
- Bourns 1265 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 47 μH ±20 % 6.5 A Idc Q:20
- Bourns 1265 Shielded Surface Mount Inductor with a Carbonyl Powder Core, 2.2 μH 20 % 22 A Idc Q:20
