Bourns, SRN6028 Shielded Wire-wound SMD Inductor with a Ferrite Core, 3.3 μH ±20% Wire-Wound 3.4A Idc
- RS Stock No.:
- 813-5713
- Mfr. Part No.:
- SRN6028-3R3M
- Brand:
- Bourns
Bulk discount available
Subtotal (1 bag of 10 units)*
£2.07
(exc. VAT)
£2.48
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 490 | £0.207 | £2.07 |
| 500 - 990 | £0.16 | £1.60 |
| 1000 - 1990 | £0.13 | £1.30 |
| 2000 - 4990 | £0.127 | £1.27 |
| 5000 + | £0.124 | £1.24 |
*price indicative
- RS Stock No.:
- 813-5713
- Mfr. Part No.:
- SRN6028-3R3M
- Brand:
- Bourns
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 3.3 μH | |
| Maximum DC Current | 3.4A | |
| Length | 6mm | |
| Depth | 6mm | |
| Height | 2.8mm | |
| Dimensions | 6 x 6 x 2.8mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 34mΩ | |
| Series | SRN6028 | |
| Core Material | Ferrite | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 3.3 μH | ||
Maximum DC Current 3.4A | ||
Length 6mm | ||
Depth 6mm | ||
Height 2.8mm | ||
Dimensions 6 x 6 x 2.8mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 34mΩ | ||
Series SRN6028 | ||
Core Material Ferrite | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +125°C | ||
