Bourns, SRN4026 Shielded Wire-wound SMD Inductor with a Ferrite Core, 33 μH ±20% Wire-Wound 500mA Idc
- RS Stock No.:
- 813-5646
- Mfr. Part No.:
- SRN4026-330M
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 813-5646
- Mfr. Part No.:
- SRN4026-330M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 33 μH | |
| Maximum DC Current | 500mA | |
| Length | 4mm | |
| Depth | 4mm | |
| Height | 2.5mm | |
| Dimensions | 4 x 4 x 2.5mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 366mΩ | |
| Series | SRN4026 | |
| Core Material | Ferrite | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 33 μH | ||
Maximum DC Current 500mA | ||
Length 4mm | ||
Depth 4mm | ||
Height 2.5mm | ||
Dimensions 4 x 4 x 2.5mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 366mΩ | ||
Series SRN4026 | ||
Core Material Ferrite | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
