Bourns, SRN4026 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Wire-Wound 970mA Idc

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
813-5630
Mfr. Part No.:
SRN4026-100M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

10 μH

Maximum DC Current

970mA

Length

4mm

Depth

4mm

Height

2.5mm

Dimensions

4 x 4 x 2.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

102mΩ

Series

SRN4026

Core Material

Ferrite

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-40°C