Bourns, SRN2510 Shielded Wire-wound SMD Inductor with a Ferrite Core, 1 μH ±20% Wire-Wound 2.2A Idc
- RS Stock No.:
- 813-5551
- Mfr. Part No.:
- SRN2510-1R0M
- Brand:
- Bourns
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 813-5551
- Mfr. Part No.:
- SRN2510-1R0M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Inductance | 1 μH | |
Maximum DC Current | 2.2A | |
Length | 2.5mm | |
Depth | 2mm | |
Height | 1.02mm | |
Dimensions | 2.5 x 2 x 1.02mm | |
Shielded | Yes | |
Tolerance | ±20% | |
Maximum DC Resistance | 80mΩ | |
Series | SRN2510 | |
Core Material | Ferrite | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Inductor Construction | Wire-Wound | |
Select all | ||
---|---|---|
Brand Bourns | ||
Inductance 1 μH | ||
Maximum DC Current 2.2A | ||
Length 2.5mm | ||
Depth 2mm | ||
Height 1.02mm | ||
Dimensions 2.5 x 2 x 1.02mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 80mΩ | ||
Series SRN2510 | ||
Core Material Ferrite | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
SRN2510 Series Semi-Magnetically Shielded Power Inductors
Bourns SRN2510 Series comes in various sizes, have a semi-shielded construction and are miniature in size.
Features and Benefits:
Low profile: 1 mm
Inductance range: 0.24 μH to 2.2 μH
Rated current up to 3.1 A
Applications in DC-DC converters, Notebook computers, Digital video cameras, HDDs, Cell phones
Televisions and LCD display
Low profile: 1 mm
Inductance range: 0.24 μH to 2.2 μH
Rated current up to 3.1 A
Applications in DC-DC converters, Notebook computers, Digital video cameras, HDDs, Cell phones
Televisions and LCD display