Bourns, SRN2010 Shielded Wire-wound SMD Inductor with a Ferrite Core, 1 μH ±20% Wire-Wound 2.4A Idc
- RS Stock No.:
- 813-5520
- Mfr. Part No.:
- SRN2010-1R0M
- Brand:
- Bourns
Bulk discount available
Subtotal (1 bag of 10 units)*
£1.60
(exc. VAT)
£1.90
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Bag* |
---|---|---|
10 - 490 | £0.16 | £1.60 |
500 - 990 | £0.113 | £1.13 |
1000 - 1990 | £0.088 | £0.88 |
2000 - 4990 | £0.086 | £0.86 |
5000 + | £0.084 | £0.84 |
*price indicative
- RS Stock No.:
- 813-5520
- Mfr. Part No.:
- SRN2010-1R0M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Inductance | 1 μH | |
Maximum DC Current | 2.4A | |
Length | 2mm | |
Depth | 1.6mm | |
Height | 1.02mm | |
Dimensions | 2 x 1.6 x 1.02mm | |
Shielded | Yes | |
Tolerance | ±20% | |
Maximum DC Resistance | 72mΩ | |
Series | SRN2010 | |
Core Material | Ferrite | |
Inductor Construction | Wire-Wound | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Inductance 1 μH | ||
Maximum DC Current 2.4A | ||
Length 2mm | ||
Depth 1.6mm | ||
Height 1.02mm | ||
Dimensions 2 x 1.6 x 1.02mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 72mΩ | ||
Series SRN2010 | ||
Core Material Ferrite | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
SRN2010 Series Semi-Magnetically Shielded Power Inductors
Bourns SRN2010 series semi-shielded power inductors feature an inductance range of 0.47 to 22uH and a rated current up to 2.3A, operating temperature of -55°C to +125°C. These inductors are suitable for the automotive industry and are AEC-Q200 qualified.
Applications
Automotive systems: Driver assistant, information, lighting, entertainment
DC-DC convertors
Power supplies
Televisions
Smartphones
HDDs
DC-DC convertors
Power supplies
Televisions
Smartphones
HDDs
Approvals
AEC-Q200