Bourns, SRN2010 Shielded Wire-wound SMD Inductor with a Ferrite Core, 240 nH ±20% Wire-Wound 4.4A Idc
- RS Stock No.:
- 813-5514
- Mfr. Part No.:
- SRN2010-R24M
- Brand:
- Bourns
Bulk discount available
Subtotal (1 bag of 10 units)*
£0.89
(exc. VAT)
£1.07
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 40 | £0.089 | £0.89 |
| 50 + | £0.088 | £0.88 |
*price indicative
- RS Stock No.:
- 813-5514
- Mfr. Part No.:
- SRN2010-R24M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 240 nH | |
| Maximum DC Current | 4.4A | |
| Length | 2mm | |
| Depth | 1.6mm | |
| Height | 1.02mm | |
| Dimensions | 2 x 1.6 x 1.02mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 28mΩ | |
| Series | SRN2010 | |
| Core Material | Ferrite | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 240 nH | ||
Maximum DC Current 4.4A | ||
Length 2mm | ||
Depth 1.6mm | ||
Height 1.02mm | ||
Dimensions 2 x 1.6 x 1.02mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 28mΩ | ||
Series SRN2010 | ||
Core Material Ferrite | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
