Murata, LQW, 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 24 nH ±2 % 280 mA Idc Q:25

Subtotal (1 bag of 10 units)*

£0.84

(exc. VAT)

£1.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +£0.084£0.84

*price indicative

Packaging Options:
RS Stock No.:
811-9818
Mfr. Part No.:
LQW15AN24NG00D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

24nH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

280mA

Package/Case

0402

Length

1mm

Packaging

Paper Tape

Automotive Standard

No

Shielding

No

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum DC Resistance

520mΩ

Series

LQW

Inductance Tolerance

±2 %

Maximum Operating Temperature

125°C

Core Material

Ferrite

Standards/Approvals

RoHS

Termination Style

Solder

Depth

0.5mm

Height

0.5mm

Maximum Self Resonant Frequency

3.5GHz

Inductor Construction

Wirewound

Minimum Quality Factor

25

Moulded

Yes

Murata 0402 LQW15AN_00D Series Wire Wound Inductors (0.01μH - 0.047μH)


High quality Coil inductors designed for VHF and UHF applications.

High resonance frequency.

Low tolerance of inductance values.

Applications: High frequency circuits for wireless telecommunications equipment such as Bluetooth, GSM, W-LAN.

Related links