Murata, LQW15A, 0402 (1005M) Wire-wound SMD Inductor with a Ferrite Core, 1.5 nH ±0.5nH Wire-Wound 1A Idc Q:10
- RS Stock No.:
- 811-9815
- Mfr. Part No.:
- LQW15AN1N5D00D
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 811-9815
- Mfr. Part No.:
- LQW15AN1N5D00D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 1.5 nH | |
| Maximum DC Current | 1A | |
| Package/Case | 0402 (1005M) | |
| Length | 1mm | |
| Depth | 0.6mm | |
| Height | 0.5mm | |
| Dimensions | 1 x 0.6 x 0.5mm | |
| Tolerance | ±0.5nH | |
| Maximum DC Resistance | 30mΩ | |
| Series | LQW15A | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 18GHz | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -55°C | |
| Minimum Quality Factor | 10 | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 1.5 nH | ||
Maximum DC Current 1A | ||
Package/Case 0402 (1005M) | ||
Length 1mm | ||
Depth 0.6mm | ||
Height 0.5mm | ||
Dimensions 1 x 0.6 x 0.5mm | ||
Tolerance ±0.5nH | ||
Maximum DC Resistance 30mΩ | ||
Series LQW15A | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 18GHz | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -55°C | ||
Minimum Quality Factor 10 | ||
Maximum Operating Temperature +125°C | ||

