Murata, LQW15A, 0402 Wire-wound SMD Inductor with a Ferrite Core, 56 nH ±2% Wire-Wound 200mA Idc Q:25

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
811-9739
Mfr. Part No.:
LQW15AN56NG00D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

56 nH

Maximum DC Current

200mA

Package/Case

0402

Length

1mm

Depth

0.5mm

Height

0.5mm

Dimensions

1 x 0.5 x 0.5mm

Tolerance

±2%

Maximum DC Resistance

1.17Ω

Series

LQW15A

Core Material

Ferrite

Maximum Self Resonant Frequency

2.8GHz

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound

Minimum Quality Factor

25