Murata, LQH32CN_53, 3225 Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±20% Wire-Wound 790mA Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
811-9676
Mfr. Part No.:
LQH32CN2R2M53L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

2.2 μH

Maximum DC Current

790mA

Package/Case

3225

Length

3.2mm

Depth

2.5mm

Height

2mm

Dimensions

3.2 x 2.5 x 2mm

Tolerance

±20%

Maximum DC Resistance

97mΩ

Series

LQH32CN_53

Core Material

Ferrite

Maximum Self Resonant Frequency

64MHz

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy