Murata, LQG, 1005 Unshielded Wirewound Surface Mount Inductor 39 nH ±5 % 200 mA Idc Q:8
- RS Stock No.:
- 811-9666
- Mfr. Part No.:
- LQG15HS39NJ02D
- Brand:
- Murata
Subtotal (1 bag of 100 units)*
£1.90
(exc. VAT)
£2.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6,600 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | £0.019 | £1.90 |
*price indicative
- RS Stock No.:
- 811-9666
- Mfr. Part No.:
- LQG15HS39NJ02D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 39nH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 200mA | |
| Package/Case | 1005 | |
| Packaging | Paper Tape | |
| Length | 1mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 650mΩ | |
| Series | LQG | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±5 % | |
| Height | 0.5mm | |
| Depth | 0.5mm | |
| Termination Style | Solder | |
| Standards/Approvals | No | |
| Maximum Self Resonant Frequency | 1.2GHz | |
| Minimum Quality Factor | 8 | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 39nH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 200mA | ||
Package/Case 1005 | ||
Packaging Paper Tape | ||
Length 1mm | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum DC Resistance 650mΩ | ||
Series LQG | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±5 % | ||
Height 0.5mm | ||
Depth 0.5mm | ||
Termination Style Solder | ||
Standards/Approvals No | ||
Maximum Self Resonant Frequency 1.2GHz | ||
Minimum Quality Factor 8 | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
Murata 0402 LQG15HS Series High Frequency Chip Inductors
LQGH15HS inductors from Murata are general use multilayer surface mount inductors. Despite a lower Q factor than wire wound equivalents, the multilayer construction provides excellent balance between rated current, size and L Value tolerance among others.
LQGH15HS SMD inductors are highly reliable and suitable for application in chokes, WLAN networks, RF circuit matching and mobile communication equipment resonance.
Can be used in high frequency circuits
Lower DC resistance enables devices to use less power
Stable at high frequencies
Related links
- Murata 1005 Unshielded Wirewound Surface Mount Inductor 39 nH ±5 % 200 mA Idc Q:8
- Murata 1005 Unshielded Wirewound Surface Mount Inductor 47 nH ±5 % 200 mA Idc Q:8
- Murata 1005 Unshielded Wirewound Surface Mount Inductor 7.5 nH ±5 % 300 mA Idc Q:8
- Murata 1005 Unshielded Wirewound Surface Mount Inductor 82 nH ±5 % 150 mA Idc Q:8
- Murata 1005 Unshielded Wirewound Surface Mount Inductor 1.1 nH ±0.3 nH 300 mA Idc Q:8
- Murata 1005 Unshielded Wirewound Surface Mount Inductor 2.2 nH ±0.3 nH 300 mA Idc Q:8
- Murata 1005 Wirewound Surface Mount Inductor with a Ferrite Core, 270 nH ±5 % 110 mA Idc Q:8
- TE Connectivity 0402 Unshielded Surface Mount Inductor 39 nH 5 % 200 mA Idc Q:25
