Bourns, SRF0602, 0602 Shielded SMD Common Mode Line Filter with a Ferrite Core, 82 μH ±50% Wire-Wound 300mA Idc

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
811-8749
Mfr. Part No.:
SRF0602-820Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

82 μH

Maximum DC Current

300mA

Package/Case

0602

Length

6.5mm

Depth

3.6mm

Height

1.65mm

Dimensions

6.5 x 3.6 x 1.65mm

Shielded

Yes

Tolerance

±50%

Maximum DC Resistance

20mΩ

Series

SRF0602

Core Material

Ferrite

Maximum Self Resonant Frequency

850MHz

Moulded

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Inductor Construction

Wire-Wound

SRF0602 Series Wire Wound Chokes


SRF0602 Series Wire Wound Chokes have a Current rating of 300 mA
Inductance range: 10 to 330 μH
Frequency range to 1600 MHz
RoHS compliant
Application in EMI suppression