Bourns, SRF0602, 0602 Shielded Wire-wound SMD Inductor with a Ferrite Core, 220 μH ±50% Wire-Wound 300mA Idc
- RS Stock No.:
- 811-8733
- Mfr. Part No.:
- SRF0602-221Y
- Brand:
- Bourns
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 811-8733
- Mfr. Part No.:
- SRF0602-221Y
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 220 μH | |
| Maximum DC Current | 300mA | |
| Package/Case | 0602 | |
| Length | 6.5mm | |
| Depth | 3.6mm | |
| Height | 1.65mm | |
| Dimensions | 6.5 x 3.6 x 1.65mm | |
| Shielded | Yes | |
| Tolerance | ±50% | |
| Maximum DC Resistance | 280mΩ | |
| Series | SRF0602 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 210MHz | |
| Maximum Operating Temperature | +105°C | |
| Inductor Construction | Wire-Wound | |
| Moulded | Yes | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 220 μH | ||
Maximum DC Current 300mA | ||
Package/Case 0602 | ||
Length 6.5mm | ||
Depth 3.6mm | ||
Height 1.65mm | ||
Dimensions 6.5 x 3.6 x 1.65mm | ||
Shielded Yes | ||
Tolerance ±50% | ||
Maximum DC Resistance 280mΩ | ||
Series SRF0602 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 210MHz | ||
Maximum Operating Temperature +105°C | ||
Inductor Construction Wire-Wound | ||
Moulded Yes | ||
Minimum Operating Temperature -40°C | ||
