Murata, 4500, 281C Shielded Wire-wound SMD Inductor 10 μH ±20% Wire-Wound 2.2A Idc
- RS Stock No.:
- 800-4410
- Mfr. Part No.:
- 45103C
- Brand:
- Murata Power Solutions
Bulk discount available
Subtotal (1 bag of 5 units)*
£2.00
(exc. VAT)
£2.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 45 | £0.40 | £2.00 |
| 50 - 95 | £0.354 | £1.77 |
| 100 - 245 | £0.344 | £1.72 |
| 250 - 995 | £0.336 | £1.68 |
| 1000 + | £0.328 | £1.64 |
*price indicative
- RS Stock No.:
- 800-4410
- Mfr. Part No.:
- 45103C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Inductance | 10 μH | |
| Maximum DC Current | 2.2A | |
| Package/Case | 281C | |
| Length | 7.3mm | |
| Depth | 7.3mm | |
| Height | 3.55mm | |
| Dimensions | 7.3 x 7.3 x 3.55mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 82mΩ | |
| Series | 4500 | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Inductance 10 μH | ||
Maximum DC Current 2.2A | ||
Package/Case 281C | ||
Length 7.3mm | ||
Depth 7.3mm | ||
Height 3.55mm | ||
Dimensions 7.3 x 7.3 x 3.55mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 82mΩ | ||
Series 4500 | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
