Bourns, SDR0805, 0805 Wire-wound SMD Inductor with a Ferrite Core, 3.9 mH ±10% Wire-Wound 90mA Idc Q:28
- RS Stock No.:
- 798-0900
- Mfr. Part No.:
- SDR0805-392KL
- Brand:
- Bourns
Subtotal (1 bag of 5 units)*
£2.43
(exc. VAT)
£2.915
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 150 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
5 + | £0.486 | £2.43 |
*price indicative
- RS Stock No.:
- 798-0900
- Mfr. Part No.:
- SDR0805-392KL
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Inductance | 3.9 mH | |
Maximum DC Current | 90mA | |
Package/Case | 0805 | |
Length | 7.8mm | |
Depth | 7.8mm | |
Height | 5.3mm | |
Dimensions | 7.8 x 7.8 x 5.3mm | |
Tolerance | ±10% | |
Maximum DC Resistance | 18Ω | |
Series | SDR0805 | |
Core Material | Ferrite | |
Maximum Self Resonant Frequency | 1MHz | |
Minimum Quality Factor | 28 | |
Minimum Operating Temperature | -40°C | |
Inductor Construction | Wire-Wound | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Inductance 3.9 mH | ||
Maximum DC Current 90mA | ||
Package/Case 0805 | ||
Length 7.8mm | ||
Depth 7.8mm | ||
Height 5.3mm | ||
Dimensions 7.8 x 7.8 x 5.3mm | ||
Tolerance ±10% | ||
Maximum DC Resistance 18Ω | ||
Series SDR0805 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 1MHz | ||
Minimum Quality Factor 28 | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +125°C | ||
SDR0805 Series Wire Wound Chokes
Available in E12 series
Small design of only 7.8mm maximum diameter
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies
Small design of only 7.8mm maximum diameter
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies
Available in E12 series
Small design of only 7.8 mm max. diameter
Applications
Input/output of DC/DC converters
Power supplies for:
Portable communications equipment
Camcorders
LCD TVs
CD players
Car radios
Small design of only 7.8 mm max. diameter
Applications
Input/output of DC/DC converters
Power supplies for:
Portable communications equipment
Camcorders
LCD TVs
CD players
Car radios
Related links
- Bourns 0805 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 3.9 mH ±10% Ferrite Core 90mA Idc Q:28
- Bourns 0805 Wire-wound SMD Inductor with a Ferrite Core, 2.7 mH ±10% Wire-Wound 120mA Idc Q:31
- Bourns 0805 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 470 μH ±10% Wire-Wound 340mA Idc Q:12
- Bourns 0805 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 82 μH ±10% Wire-Wound 0.78A Idc Q:12
- Bourns 0805 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 470 μH ±10% Ferrite Core 340mA Idc Q:12
- Bourns 0805 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 0.1 mH ±10% Wire-Wound 720mA Idc Q:12
- Bourns 0805 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 0.068 mH ±10% Wire-Wound 850mA Idc Q:15
- Bourns 0805 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 0.01 mH ±20% Wire-Wound 2.3A Idc Q:25