Bourns, SDR0604, 0604 Wire-wound SMD Inductor with a Ferrite Core, 560 μH ±10% Wire-Wound 180mA Idc
- RS Stock No.:
- 798-0868
- Mfr. Part No.:
- SDR0604-561KL
- Brand:
- Bourns
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 798-0868
- Mfr. Part No.:
- SDR0604-561KL
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Inductance | 560 μH | |
Maximum DC Current | 180mA | |
Package/Case | 0604 | |
Length | 5.8mm | |
Depth | 5.8mm | |
Height | 4.8mm | |
Diameter | 5.8mm | |
Dimensions | 5.8 x 5.8 x 4.8mm | |
Tolerance | ±10% | |
Maximum DC Resistance | 4Ω | |
Series | SDR0604 | |
Core Material | Ferrite | |
Maximum Self Resonant Frequency | 3MHz | |
Minimum Operating Temperature | -40°C | |
Inductor Construction | Wire-Wound | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Inductance 560 μH | ||
Maximum DC Current 180mA | ||
Package/Case 0604 | ||
Length 5.8mm | ||
Depth 5.8mm | ||
Height 4.8mm | ||
Diameter 5.8mm | ||
Dimensions 5.8 x 5.8 x 4.8mm | ||
Tolerance ±10% | ||
Maximum DC Resistance 4Ω | ||
Series SDR0604 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 3MHz | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +125°C | ||
SDR0604 Series Wire Wound Chokes
Available in E12 series
Small diameter of only 5.8mm maximum
Profile of 4.8mm
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies
Small diameter of only 5.8mm maximum
Profile of 4.8mm
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies