Murata, LQM18N, 0603 Wire-wound SMD Inductor with a Ferrite Core, 470 nH ±10% Wire-Wound 35mA Idc

Bulk discount available

Subtotal (1 bag of 20 units)*

£2.56

(exc. VAT)

£3.08

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Bag*
20 - 980£0.128£2.56
1000 - 1980£0.099£1.98
2000 - 3980£0.085£1.70
4000 - 9980£0.07£1.40
10000 +£0.063£1.26

*price indicative

Packaging Options:
RS Stock No.:
792-6384
Mfr. Part No.:
LQM18NNR47K00D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

470 nH

Maximum DC Current

35mA

Package/Case

0603

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Tolerance

±10%

Maximum DC Resistance

1.35Ω

Series

LQM18N

Core Material

Ferrite

Maximum Self Resonant Frequency

105MHz

Moulded

Yes

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+85°C

COO (Country of Origin):
JP

Murata 0603 LQQ18N Series High Frequency Chip Inductors


Monolithic inductors with ferrite core with a shielding screen which protects them from interference from peripheral components.
Applications: resonance and filtration and self-shock circuits for telecommunications equipment.