Murata, LQQ18HN, 0603 Wire-wound SMD Inductor 3.9 nH ±0.3nH Wire-Wound 450mA Idc
- RS Stock No.:
- 792-6375
- Mfr. Part No.:
- LQG18HN3N9S00D
- Brand:
- Murata
Bulk discount available
Subtotal (1 bag of 10 units)*
£1.37
(exc. VAT)
£1.64
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 140 | £0.137 | £1.37 |
| 150 - 290 | £0.094 | £0.94 |
| 300 - 590 | £0.09 | £0.90 |
| 600 + | £0.077 | £0.77 |
*price indicative
- RS Stock No.:
- 792-6375
- Mfr. Part No.:
- LQG18HN3N9S00D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 3.9 nH | |
| Maximum DC Current | 450mA | |
| Package/Case | 0603 | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Tolerance | ±0.3nH | |
| Maximum DC Resistance | 150mΩ | |
| Series | LQQ18HN | |
| Maximum Self Resonant Frequency | 6GHz | |
| Maximum Operating Temperature | +85°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 3.9 nH | ||
Maximum DC Current 450mA | ||
Package/Case 0603 | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Tolerance ±0.3nH | ||
Maximum DC Resistance 150mΩ | ||
Series LQQ18HN | ||
Maximum Self Resonant Frequency 6GHz | ||
Maximum Operating Temperature +85°C | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
Moulded Yes | ||
- COO (Country of Origin):
- JP
