Murata, LQG15HS, 0402 (1005M) Wire-wound SMD Inductor 2.7 nH ±0.3nH Wire-Wound 300mA Idc Q:8

Subtotal (1 bag of 250 units)*

£8.00

(exc. VAT)

£9.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Bag*
250 +£0.032£8.00

*price indicative

Packaging Options:
RS Stock No.:
792-6347
Mfr. Part No.:
LQG15HS2N7S02D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

2.7 nH

Maximum DC Current

300mA

Package/Case

0402 (1005M)

Length

1mm

Depth

0.5mm

Height

0.5mm

Dimensions

1 x 0.5 x 0.5mm

Tolerance

±0.3nH

Maximum DC Resistance

150mΩ

Series

LQG15HS

Maximum Self Resonant Frequency

6GHz

Minimum Quality Factor

8

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Inductor Construction

Wire-Wound

Moulded

Yes

COO (Country of Origin):
JP