Murata, LQG15HS, 0402 Wire-wound SMD Inductor 33 nH ±5% Wire-Wound 200mA Idc Q:8
- RS Stock No.:
- 792-6340
- Mfr. Part No.:
- LQG15HS33NJ02D
- Brand:
- Murata
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 792-6340
- Mfr. Part No.:
- LQG15HS33NJ02D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Inductance | 33 nH | |
Maximum DC Current | 200mA | |
Package/Case | 0402 | |
Length | 1mm | |
Depth | 0.5mm | |
Height | 0.5mm | |
Dimensions | 1 x 0.5 x 0.5mm | |
Tolerance | ±5% | |
Maximum DC Resistance | 580mΩ | |
Series | LQG15HS | |
Maximum Self Resonant Frequency | 1.6GHz | |
Moulded | Yes | |
Maximum Operating Temperature | +125°C | |
Inductor Construction | Wire-Wound | |
Minimum Operating Temperature | -55°C | |
Minimum Quality Factor | 8 | |
Select all | ||
---|---|---|
Brand Murata | ||
Inductance 33 nH | ||
Maximum DC Current 200mA | ||
Package/Case 0402 | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Tolerance ±5% | ||
Maximum DC Resistance 580mΩ | ||
Series LQG15HS | ||
Maximum Self Resonant Frequency 1.6GHz | ||
Moulded Yes | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -55°C | ||
Minimum Quality Factor 8 | ||
- COO (Country of Origin):
- JP
Murata 0402 LQG15HS Series High Frequency Chip Inductors
LQGH15HS inductors from Murata are general use multilayer surface mount inductors. Despite a lower Q factor than wire wound equivalents, the multilayer construction provides excellent balance between rated current, size and L value tolerance among others.
LQGH15HS SMD inductors are highly reliable and suitable for application in chokes, WLAN networks, RF circuit matching and mobile communication equipment resonance.
LQGH15HS SMD inductors are highly reliable and suitable for application in chokes, WLAN networks, RF circuit matching and mobile communication equipment resonance.
Can be used in high frequency circuits
Lower DC resistance enables devices to use less power
Stable at high frequencies
Lower DC resistance enables devices to use less power
Stable at high frequencies
