TDK, VLS-E, 4012 Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±20% Wire-Wound 1.9A Idc

Bulk discount available

Subtotal 50 units (supplied on a continuous strip)*

£21.50

(exc. VAT)

£26.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
50 +£0.43

*price indicative

Packaging Options:
RS Stock No.:
787-0487P
Mfr. Part No.:
VLS4012ET-4R7M
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

4.7 μH

Maximum DC Current

1.9A

Package/Case

4012

Length

4mm

Depth

4mm

Height

1.2mm

Dimensions

4 x 4 x 1.2mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

118mΩ

Series

VLS-E

Core Material

Ferrite

Maximum Self Resonant Frequency

1MHz

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+105°C