Murata, LQH44P_J0, 1515 Shielded Wire-wound SMD Inductor with a Ferrite Core, 1 μH ±30% Wire-Wound 1.53A Idc
- RS Stock No.:
- 786-7018
- Mfr. Part No.:
- LQH44PN1R0NJ0L
- Brand:
- Murata
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 786-7018
- Mfr. Part No.:
- LQH44PN1R0NJ0L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Inductance | 1 μH | |
Maximum DC Current | 1.53A | |
Package/Case | 1515 | |
Length | 4mm | |
Depth | 4mm | |
Height | 1.1mm | |
Dimensions | 4 x 4 x 1.1mm | |
Shielded | Yes | |
Tolerance | ±30% | |
Maximum DC Resistance | 48mΩ | |
Series | LQH44P_J0 | |
Core Material | Ferrite | |
Maximum Self Resonant Frequency | 130MHz | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Inductor Construction | Wire-Wound | |
Select all | ||
---|---|---|
Brand Murata | ||
Inductance 1 μH | ||
Maximum DC Current 1.53A | ||
Package/Case 1515 | ||
Length 4mm | ||
Depth 4mm | ||
Height 1.1mm | ||
Dimensions 4 x 4 x 1.1mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 48mΩ | ||
Series LQH44P_J0 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 130MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Inductor Construction Wire-Wound | ||
Murata 1515 LQH44P_J0 Series Magnetically Shielded Wire Wound Chokes
LQH44P series miniature shielded inductors with low DC resistance, high current capacity, and high impedance characteristics. The LQH44P series are suitable for use as inductors or chokes in DC power supply circuits.
SMT 1515 Inductors (Chokes)