Murata, LQH32C, 1210 (3225M) Wire-wound SMD Inductor with a Ferrite Core, 6.8 μH ±20% Wire-Wound 540mA Idc
- RS Stock No.:
- 786-6850
- Mfr. Part No.:
- LQH32CN6R8M53L
- Brand:
- Murata
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 786-6850
- Mfr. Part No.:
- LQH32CN6R8M53L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Inductance | 6.8 μH | |
Maximum DC Current | 540mA | |
Package/Case | 1210 (3225M) | |
Length | 3.2mm | |
Depth | 2.5mm | |
Height | 1.55mm | |
Dimensions | 3.2 x 2.5 x 1.55mm | |
Tolerance | ±20% | |
Maximum DC Resistance | 325mΩ | |
Series | LQH32C | |
Core Material | Ferrite | |
Maximum Self Resonant Frequency | 32MHz | |
Inductor Construction | Wire-Wound | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand Murata | ||
Inductance 6.8 μH | ||
Maximum DC Current 540mA | ||
Package/Case 1210 (3225M) | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Height 1.55mm | ||
Dimensions 3.2 x 2.5 x 1.55mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 325mΩ | ||
Series LQH32C | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 32MHz | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- JP
Murata 1210 LQH32C Series Wire Wound Chokes
LQH32C series miniature chip inductors with low DC resistance, high current capacity, and high impedance characteristics. The LQH32C series is suitable for use as inductors for choke purposes in DC power supply circuits.