Murata, LQP15M, 0402 (1005M) Multilayer Surface Mount Inductor with a Ferrite Core, 4.3 nH ±0.1nH Multilayer 160mA Idc
- RS Stock No.:
- 785-9168
- Mfr. Part No.:
- LQP15MN4N3B02D
- Brand:
- Murata
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 785-9168
- Mfr. Part No.:
- LQP15MN4N3B02D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Inductance | 4.3 nH | |
Maximum DC Current | 160mA | |
Package/Case | 0402 (1005M) | |
Length | 1mm | |
Depth | 0.5mm | |
Height | 0.35mm | |
Dimensions | 1 x 0.5 x 0.35mm | |
Tolerance | ±0.1nH | |
Maximum DC Resistance | 600mΩ | |
Series | LQP15M | |
Core Material | Ferrite | |
Maximum Self Resonant Frequency | 6GHz | |
Minimum Quality Factor | 13 | |
Minimum Operating Temperature | -40°C | |
Inductor Construction | Multilayer | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand Murata | ||
Inductance 4.3 nH | ||
Maximum DC Current 160mA | ||
Package/Case 0402 (1005M) | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.35mm | ||
Dimensions 1 x 0.5 x 0.35mm | ||
Tolerance ±0.1nH | ||
Maximum DC Resistance 600mΩ | ||
Series LQP15M | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 6GHz | ||
Minimum Quality Factor 13 | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Multilayer | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- JP
Murata 0402 LQP15M Series Thin Film Inductors
LQP15M Ultra small low profile chip inductor with film technology construction. Available in various inductance values enabling assembly with no tuning required.
High Q at high frequency range
High self-resonant frequency due to low stray capacitance and narrow inductance distribution provides stable inductance in high frequency circuits such as telecommunications equipment
High self-resonant frequency due to low stray capacitance and narrow inductance distribution provides stable inductance in high frequency circuits such as telecommunications equipment
Applications:-
High frequency circuits of mobile phones such as PA, ANT, VCO, SAW, etc.
Mobile phones
"Bluetooth"
W-LAN
High frequency circuits in general
Mobile phones
"Bluetooth"
W-LAN
High frequency circuits in general
